2-1623729-8

Heilind Number:AMP2-1623729-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1623729-8
ECAD Model:
3D Model

Description:

BCHE 17 W 6R8 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623729-8
Mount Type:Axial Leaded
Power Rating:17 W
Termination Type:Tinned Copper Leads
Resistance:6.8 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:75 x 10 x 9 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP2-1623729-8

Detailed Description

Enhance your circuitry with this high-performance BCHE resistor, designed to handle power ratings of up to 17 W. With a low resistance of 6.8 Ω and a tolerance of 10%, it ensures precise and reliable operation in a wide temperature range from -55 to 350 °C. Featuring axial leaded mounting and tinned copper terminations, this resistor offers easy installation and secure connectivity. Its wirewound element construction guarantees durability and stability, while the ±400 ppm/°C temperature coefficient ensures consistent performance in demanding environments. Upgrade your electronic applications with this essential through hole resistor.