2-1623730-0

Heilind Number:AMP2-1623730-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1623730-0
ECAD Model:
3D Model

Description:

BCHE 4 W 4K7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623730-0
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623730-0

Detailed Description

Enhance your circuitry with this 4 Watt wirewound resistor, meticulously crafted with a 4.7 Kiloohm resistance and a tolerance of 5%. Designed for durability, it can withstand temperatures ranging from -55 to 350 degrees Celsius, making it ideal for a variety of applications. With axial leaded mount type and tinned copper leads, installation is a breeze. Its compact dimensions of 20 x 7 x 8 mm ensure seamless integration into your setup. Trust in its ±200 ppm/°C temperature coefficient for reliable performance, while its ROHS compliance underscores its commitment to environmental responsibility. Upgrade your electronic projects with this essential component, a must-have in any engineer's toolkit.