2-1623730-1

Heilind Number:AMP2-1623730-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1623730-1
ECAD Model:
3D Model

Description:

BCHE SBCHE 4 4R7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623730-1
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:4.7 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP2-1623730-1

Detailed Description

Enhance the efficiency of your circuit with this BCHE SBCHE 4 resistor. Featuring a robust wirewound element, it offers a power rating of 4 W and a low resistance of 4.7 Ω with a 5% tolerance level. Designed for reliable performance in harsh environments, it can operate in temperatures ranging from -55 to 350 °C. The axial leaded mount type and tinned copper leads ensure secure and efficient connectivity. With its compact dimensions of 20 x 7 x 8 mm, this resistor is perfect for through-hole applications where space is limited. Trust in its high-quality construction and precision engineering for your electronic projects.