| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623730-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 4 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 Ω |
| Operating Temperature Range: | -55 - 350 °C |
| Dimensions: | 20 x 7 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±400 ppm/°C |
| SKU: | AMP2-1623730-2 |
2-1623730-2
Specifications
Detailed Description
Enhance your circuitry with the BCHE 4 W 4R7 10% Axial Leaded Resistor, a high-performance component designed for precision and durability. With a power rating of 4 W and a resistance of 4.7 Ω, it ensures reliable operation even in extreme temperatures ranging from -55 to 350 °C. Featuring tinned copper leads for secure connectivity, this wirewound resistor boasts a 10% tolerance and a temperature coefficient of ±400 ppm/°C, guaranteeing accurate and stable performance. Measuring 20 x 7 x 8 mm, it is compact yet robust, making it ideal for various applications. Rest assured of its compliance with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your electronic projects with this essential through-hole resistor.

