2-1623730-3

Heilind Number:AMP2-1623730-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1623730-3
ECAD Model:
3D Model

Description:

BCHE 4 W 680R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623730-3
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623730-3

Detailed Description

Enhance your circuitry with this durable BCHE resistor, designed for high-performance applications. With a power rating of 4 watts and a resistance of 680 ohms, it ensures reliable operation even in extreme temperatures ranging from -55 to 350 degrees Celsius. The tinned copper leads provide secure connectivity, while the axial leaded mount type allows for easy installation. Featuring a wirewound element and a tolerance of 5%, this resistor guarantees precise and stable performance. With its two terminations and compact dimensions of 20 x 7 x 8 mm, it's a versatile component suitable for various electronic projects. Rest assured, it's crafted with quality in mind, offering peace of mind for your engineering needs.