2-1623730-4

Heilind Number:AMP2-1623730-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1623730-4
ECAD Model:
3D Model

Description:

BCHE 4 W 68R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623730-4
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623730-4

Detailed Description

Enhance your electronic circuits with this high-performance 4 W wirewound resistor. Featuring a precise 68 Ω resistance with a 5% tolerance, it ensures reliable and accurate operation in a wide temperature range from -55 to 350 °C. Designed for durability, the resistor is mounted with axial leaded tinned copper terminals, making it easy to integrate into your projects. With its ±200 ppm/°C temperature coefficient, it maintains stability under varying conditions. Measuring 20 x 7 x 8 mm, this resistor is compact yet powerful, ideal for through-hole applications. Upgrade your design with this quality component that guarantees optimal performance.