2-1623730-6

Heilind Number:AMP2-1623730-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1623730-6
ECAD Model:
3D Model

Description:

BCHE SBCHE4 6R8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623730-6
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:6.8 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP2-1623730-6

Detailed Description

Enhance your circuitry with the BCHE SBCHE4 6R8 5% Through Hole Resistor, a reliable and high-performance component suitable for a wide range of applications. With a power rating of 4W and a resistance of 6.8Ω, this wirewound resistor ensures optimal functionality even in extreme temperature conditions, ranging from -55 to 350°C. Its axial leaded mount type and tinned copper leads guarantee secure and efficient installation. With a tolerance of 5% and a temperature coefficient of ±400 ppm/°C, you can rely on precise and stable performance. Upgrade your project with this RoHS-compliant resistor, measuring 20 x 7 x 8mm, and experience enhanced functionality and longevity.