2-1623732-1

Heilind Number:AMP2-1623732-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1623732-1
ECAD Model:
3D Model

Description:

BCHE 7 W 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623732-1
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623732-1

Detailed Description

Enhance your circuitry with this high-performance 7 Watt wirewound resistor, designed for precision and durability. With a resistance of 220 ohms and a tolerance of 5%, this component ensures reliable and accurate operation in a wide range of applications. Featuring axial lead mounting and tinned copper termination, installation is convenient and secure. Its robust construction and operating temperature range of -55 to 350°C make it suitable for demanding environments. Trust in the quality of this resistor to deliver consistent performance, meeting your power management needs with ease.