2-1623732-2

Heilind Number:AMP2-1623732-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1623732-2
ECAD Model:
3D Model

Description:

BCHE 7 W 22K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623732-2
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:22 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623732-2

Detailed Description

Enhance your electronic circuit with this high-performance through-hole resistor. Featuring a robust wirewound element, it delivers a stable resistance of 22 KΩ with a tight tolerance of 5%. The 7 W power rating ensures reliable operation, even in demanding applications. With tinned copper leads for easy mounting, this resistor guarantees efficient heat dissipation. Operating smoothly in temperatures ranging from -55 to 350 °C, it is suitable for a wide range of environments. Rest assured of its quality, as it complies with RoHS regulations. Upgrade your setup with this essential component for optimal performance.