2-1623732-3

Heilind Number:AMP2-1623732-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1623732-3
ECAD Model:
3D Model

Description:

BCHE 7 W 22R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623732-3
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623732-3

Detailed Description

Enhance your electronic circuits with this high-quality 7W wirewound resistor, designed for reliable performance in a wide temperature range from -55 to 350°C. With a resistance value of 22Ω and a tolerance of 5%, it provides precise control over current flow. The axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Measuring 38 x 7 x 8mm, this resistor is compact yet powerful, making it ideal for various applications. Whether you're a professional engineer or a hobbyist, this component guarantees optimal functionality. Its ±200 ppm/°C temperature coefficient and durable construction further enhance its longevity and efficiency. Upgrade your projects with this essential through-hole resistor, a must-have in any electronic toolkit.