| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623732-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 270 Ω |
| Operating Temperature Range: | -55 - 350 °C |
| Dimensions: | 38 x 7 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP2-1623732-4 |
2-1623732-4
| Heilind Number: | AMP2-1623732-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623732-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality through-hole resistor. Designed for optimal performance, it features a power rating of 7 watts and a resistance of 270 ohms with a tolerance of 5%. The wirewound element ensures reliable operation even in extreme temperatures ranging from -55 to 350°C. With tinned copper leads for secure connections, this resistor is suitable for a wide range of applications in various industries. Upgrade your projects with this essential passive component that guarantees precision and durability.

