2-1623732-5

Heilind Number:AMP2-1623732-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1623732-5
ECAD Model:
3D Model

Description:

BCHE 7 W 27R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623732-5
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:27 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623732-5

Detailed Description

Enhance your circuitry with this high-performance 7W wirewound resistor, boasting a resistance of 27 ohms with a tight tolerance of 5%. Designed for optimal power dissipation, it operates seamlessly in a wide temperature range from -55 to 350°C, making it suitable for various industrial applications. With axial leaded mounting and tinned copper terminals, installation is a breeze. Trust in its reliability, with a temperature coefficient of ±200 ppm/°C ensuring consistent performance. Upgrade your setup with this essential component, perfect for demanding environments.