2-1623732-6

Heilind Number:AMP2-1623732-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1623732-6
ECAD Model:
3D Model

Description:

BCHE 7 W 2K2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623732-6
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:2.2 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623732-6

Detailed Description

Enhance your electronic projects with this high-quality BCHE wirewound resistor. With a power rating of 7W and a resistance of 2.2KΩ at a tolerance of 5%, it guarantees precise performance in a wide operating temperature range from -55 to 350°C. Its axial leaded mount type and tinned copper leads ensure easy and secure installation, while its compact dimensions of 38 x 7 x 8mm make it versatile for various applications. Trust in its reliability, as it boasts a temperature coefficient of ±200 ppm/°C and is constructed with RoHS compliance in mind. Upgrade your through hole resistor collection with this essential component.