| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623732-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.7 KΩ |
| Operating Temperature Range: | -55 - 350 °C |
| Dimensions: | 38 x 7 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP2-1623732-7 |
2-1623732-7
| Heilind Number: | AMP2-1623732-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623732-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality through-hole resistor. With a power rating of 7 W and a resistance of 2.7 KΩ, it provides reliable performance in a wide temperature range from -55 to 350 °C. Its wirewound element and 5% tolerance ensure precise and consistent operation. Featuring tinned copper leads for easy installation, this resistor is ideal for various applications in the field of electronics.

