| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623732-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.2 Ω |
| Operating Temperature Range: | -55 - 350 °C |
| Dimensions: | 38 x 7 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±400 ppm/°C |
| SKU: | AMP2-1623732-8 |
2-1623732-8
| Heilind Number: | AMP2-1623732-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623732-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with this high-quality Axial Leaded resistor. With a power rating of 7 W and a resistance of 2.2 Ω, it ensures reliable operation even in extreme temperatures ranging from -55 to 350 °C. Featuring Tinned Copper Leads for secure connectivity, this resistor measures 38 x 7 x 8 mm and is designed for easy installation. Its Wirewound element type and 10% tolerance guarantee precision in your electronic applications. Trust in its durability and performance, making it an essential component for your projects.

