2-1623732-9

Heilind Number:AMP2-1623732-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1623732-9
ECAD Model:
3D Model

Description:

BCHE 7 W 2R7 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623732-9
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:2.7 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP2-1623732-9

Detailed Description

Enhance your circuitry with this robust 7W wirewound resistor, designed for high-power applications. Featuring a low resistance of 2.7Ω with a tight tolerance of 10%, this component ensures precise and reliable performance. Its axial leaded mount type and tinned copper leads make installation a breeze, while its wide operating temperature range of -55 to 350°C guarantees functionality in diverse environments. With a compact size of 38 x 7 x 8mm, this resistor is ideal for space-constrained projects. Trust in its quality construction and ±400 ppm/°C temperature coefficient for consistent operation. Join the ranks of satisfied customers who benefit from our commitment to excellence in passive component solutions.