2-1623746-1

Heilind Number:AMP2-1623746-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1623746-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ER74 27R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623746-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:27 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP2-1623746-1

Detailed Description

Enhance your electronic projects with the ER74 27Ω 5% AMMO PK resistor, designed for reliable performance in demanding environments. With a power rating of 3W and a rated voltage of 100V, this axial leaded resistor ensures efficient energy management. Its wirewound element and tinned copper leads guarantee durability and stable conductivity. Operating seamlessly in temperatures ranging from -55 to 200°C, it's suitable for a wide range of applications. With a compact size of 13.5 x 6mm and RoHS compliance, this resistor is both versatile and environmentally friendly. Upgrade your circuitry with this high-quality component that offers precision and longevity.