2-1623746-2

Heilind Number:AMP2-1623746-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1623746-2
ECAD Model:
3D Model

Description:

ER74 2K2 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623746-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:2.2 KΩ
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP2-1623746-2

Detailed Description

Enhance your electronic projects with the ER74 2K2 5% AMMO PK Through Hole Resistor. This high-quality component features a power rating of 3W and a resistance of 2.2 KΩ, ensuring reliable performance in a wide range of applications. With tinned copper leads for easy mounting, it offers excellent conductivity and durability. Operating efficiently in temperatures ranging from -55 to 200°C, and with a rated voltage of 100V, this resistor is suitable for demanding environments. Its wirewound element and 5% tolerance guarantee precision in your circuit design. Designed for through-hole installation, it has two terminations and measures 13.5 x 6mm, making it a versatile choice for various projects. Crafted with quality and performance in mind, this component is a valuable addition to any electronics toolkit.