| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623746-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.7 KΩ |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 100 V |
| Dimensions: | 13.5 x 6 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP2-1623746-3 |
2-1623746-3
| Heilind Number: | AMP2-1623746-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623746-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our ER74 2K7 5% AMMO PK resistor, designed for optimal performance in a range of applications. With a power rating of 3W and a resistance of 2.7 KΩ, this robust axial leaded resistor offers reliable operation even in extreme temperatures, from -55 to 200°C. Its wirewound construction ensures durability, while its tinned copper leads provide secure termination. Measuring 13.5 x 6mm, this component is compact yet powerful, suitable for various through-hole mounting setups. With a tolerance of 5% and a rated voltage of 100V, it delivers consistent and stable performance. Trust in the quality and precision of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


