| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623746-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.2 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 100 V |
| Dimensions: | 13.5 x 6 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP2-1623746-5 |
2-1623746-5
| Heilind Number: | AMP2-1623746-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623746-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our ER74 2R2 5% AMMO PK resistor. Featuring a robust wirewound construction, this axial leaded resistor offers a power rating of 3W and a resistance value of 2.2 Ω, making it ideal for various applications. With tinned copper leads for secure termination, it ensures reliable conductivity. Operating efficiently in a wide temperature range from -55 to 200°C, it guarantees stable performance even in challenging environments. RoHS compliant and with a rated voltage of 100V, this component prioritizes both quality and safety. Upgrade your through hole resistor setup with our premium-grade ER74 series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


