| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623746-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.7 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 100 V |
| Dimensions: | 13.5 x 6 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP2-1623746-6 |
2-1623746-6
| Heilind Number: | AMP2-1623746-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623746-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the ER74 2R7 5% AMMO PK resistor. With a power rating of 3W and a resistance of 2.7Ω, this axial leaded component ensures reliable performance in a variety of applications. Featuring tinned copper leads and a wirewound element, it offers durability and precision. Operating efficiently in temperatures ranging from -55 to 200°C, and with a rated voltage of 100V, this resistor is suitable for demanding environments. With a tolerance of 5% and a low temperature coefficient of 0-60 ppm/°C, it guarantees accuracy in your circuit designs. Upgrade to this high-quality through-hole resistor for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


