| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623749-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 14 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 18 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 53.5 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP2-1623749-4 |
2-1623749-4
| Heilind Number: | AMP2-1623749-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623749-4 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable performance with our ER17 18R 5% LOOSE Axial Leaded Resistor. Designed for durability, this resistor boasts a power rating of 14 W and a resistance of 18 Ω, making it suitable for a wide range of applications. With tinned copper leads for easy installation, it ensures secure connectivity. Operating efficiently in temperatures ranging from -55 to 200 °C, and with a rated voltage of 750 V, this resistor is a dependable choice for demanding environments. Its wirewound element and 5% tolerance guarantee precision and stability in your circuits. Whether you're a professional or a hobbyist, this resistor is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


