| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity ER1733RJL |
| Mount Type: | Axial Leaded |
| Power Rating: | 14 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 53.5 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP2-1623749-5 |
ER1733RJL
| Heilind Number: | AMP2-1623749-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | ER1733RJL |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality ER17 wirewound resistor. With a resistance of 33 ohms and a power rating of 14 watts, it's ideal for applications requiring precision and durability. The axial leaded design and tinned copper leads ensure easy and secure installation. Operating seamlessly in temperatures ranging from -55 to 200 degrees Celsius, this resistor is reliable in various environments. Its 5% tolerance and low temperature coefficient guarantee accurate performance. RoHS compliant, it meets international standards for environmental responsibility. Improve your circuitry with this essential component for Through Hole Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


