2-1623750-0

Heilind Number:AMP2-1623750-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1623750-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ER58 33R 5% AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623750-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:200 V
Dimensions:22.2 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP2-1623750-0

Detailed Description

Enhance your electronic projects with the ER58 33R 5% AMMO resistor. Designed for reliability, this Axial Leaded component boasts a power rating of 7 W, making it suitable for various applications. With tinned copper leads for easy installation, it offers a resistance of 33 Ω and operates efficiently in temperatures ranging from -55 to 200 °C. The rated voltage of 200 V ensures stable performance, while its compact dimensions of 22.2 x 8 mm make it versatile for different circuit setups. Crafted with a wirewound element and a tolerance of 5%, this resistor guarantees precision in signal processing. With RoHS compliance and a low temperature coefficient of 0 - 60 ppm/°C, it aligns with environmental standards while maintaining consistent functionality. Whether you're a hobbyist or a professional, this component is a must-have in your resistor collection.