| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623750-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.9 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 22.2 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP2-1623750-3 |
2-1623750-3
| Heilind Number: | AMP2-1623750-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623750-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the ER58 3R9 5% AMMO resistor. With a power rating of 7W and a resistance of 3.9Ω, this axial leaded component ensures reliable performance in a wide operating temperature range of -55 to 200°C. The wirewound element and tinned copper leads guarantee durability and efficient conductivity. Measuring 22.2 x 8mm, it's suitable for various through-hole applications. Its 200V rated voltage and low temperature coefficient make it ideal for precision circuitry. Upgrade your designs with this high-quality resistor, essential for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


