2-1623771-0

Heilind Number:AMP2-1623771-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1623771-0
ECAD Model:
3D Model

Description:

C3A 220R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623771-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623771-0

Detailed Description

Enhance your electronic projects with this high-quality C3A 220R 5% AMMO PK resistor. With a power rating of 3W and a rated voltage of 200V, it's perfect for various applications. Featuring an axial leaded mount type and tinned copper leads for easy installation, this resistor boasts a resistance of 220Ω with a 5% tolerance level. Its wirewound element type ensures reliability, and with a temperature coefficient of ±200 ppm/°C, it offers stable performance even in challenging environments. Measuring 13 x 5.7mm, it's compact yet powerful, making it a versatile choice for your through-hole resistor needs. Please note that this resistor is not RoHS compliant. Upgrade your circuitry with this essential component today.