2-1623771-1

Heilind Number:AMP2-1623771-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1623771-1
ECAD Model:
3D Model

Description:

C3A 22R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623771-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623771-1

Detailed Description

Enhance your circuitry with the C3A 22R 5% AMMO PK Axial Leaded Resistor, a reliable component offering a power rating of 3W and a resistance of 22Ω. With tinned copper leads for secure connectivity, this resistor is designed for a rated voltage of 200V, making it suitable for a variety of applications. Its compact dimensions of 13 x 5.7mm and wirewound element type ensure efficient performance, while the ±200 ppm/°C temperature coefficient guarantees stability in varying operating conditions. Perfect for through-hole mounting, this resistor is a dependable choice for your electronic projects. Please note that it is not RoHS compliant.