2-1623771-4

Heilind Number:AMP2-1623771-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1623771-4
ECAD Model:
3D Model

Description:

C3A 270R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623771-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:270 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623771-4

Detailed Description

Enhance your electronic circuitry with the C3A 270R 5% AMMO PK, a high-quality axial leaded resistor designed for durability and performance. With a power rating of 3W and a resistance of 270 ohms, this component is ideal for a wide range of applications. Its tinned copper leads ensure secure and reliable connections, while its compact dimensions of 13 x 5.7mm make it easy to integrate into your designs. Featuring a wirewound element and a tolerance of 5%, this resistor delivers precise and stable operation. Rated for a voltage of 200V and with a temperature coefficient of ±200 ppm/°C, it meets stringent industry standards for quality and reliability. Upgrade your projects with the C3A resistor, a dependable choice for through hole resistor applications.