| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623771-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 27 Ω |
| Rated Voltage: | 200 V |
| Dimensions: | 13 x 5.7 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP2-1623771-5 |
2-1623771-5
| Heilind Number: | AMP2-1623771-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623771-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the C3A 27Ω 5% AMMO PK resistor, boasting a power rating of 3W and a rated voltage of 200V. This axial-leaded component, measuring 13 x 5.7mm, features a wirewound element for reliable performance. With tinned copper leads for easy installation, it offers a tolerance of 5% and a temperature coefficient of ±200 ppm/°C. Ideal for through-hole mounting, this resistor is a quality choice for a wide range of applications in the electronic industry.

