2-1623771-7

Heilind Number:AMP2-1623771-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1623771-7
ECAD Model:
3D Model

Description:

C3A 2R2 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623771-7
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:2.2 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623771-7

Detailed Description

Enhance your electronic circuitry with the C3A 2R2 5% AMMO PK resistor. This high-quality axial leaded component boasts a power rating of 3 W and a resistance of 2.2 Ω, making it ideal for a variety of applications. With a rated voltage of 200 V and tinned copper leads for easy installation, it ensures reliable performance. The wirewound element and ±200 ppm/°C temperature coefficient guarantee precision in operation. Measuring at 13 x 5.7 mm and RoHS compliant, this resistor is both compact and environmentally friendly. Upgrade your setup with this essential through-hole component.