2-1623772-0

Heilind Number:AMP2-1623772-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1623772-0
ECAD Model:
3D Model

Description:

C7 200R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623772-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:200 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623772-0

Detailed Description

Enhance your electronic circuitry with the C7 200R 5% AMMO PK, a robust axial leaded resistor designed for high-power applications. With a power rating of 7 W and a resistance of 200 ohms, this component ensures efficient performance and precise voltage regulation, even under demanding conditions. Featuring tinned copper leads for secure connectivity, it boasts a durable wirewound element and a tight tolerance of 5%, guaranteeing accurate resistance values. With a rated voltage of 350 V and a temperature coefficient of ±200 ppm/°C, it offers reliable operation across a wide range of temperatures. Whether you're a professional engineer or a DIY enthusiast, this through-hole resistor is a must-have for your electronic projects. Rest assured, it meets RoHS compliance standards, aligning with environmental regulations for a more sustainable future. Elevate your circuit design with this essential component, perfect for a variety of applications in the field of electronics.