2-1623772-3

Heilind Number:AMP2-1623772-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1623772-3
ECAD Model:
3D Model

Description:

C7 220R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623772-3
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623772-3

Detailed Description

Enhance your circuitry with this C7 resistor, boasting a 220 ohm resistance with a 5% tolerance for precise performance. Featuring an Axial Leaded mount type and tinned copper leads, it ensures secure connectivity. With a power rating of 7W and a rated voltage of 350V, this wirewound resistor is designed for robust applications. Its compact 22 x 8.5mm dimensions make it suitable for various electronic projects. Boasting a temperature coefficient of ±200 ppm/°C, it maintains stability under different operating conditions. Upgrade your setup with this high-quality component, essential for any through-hole resistor assembly.