2-1623772-5

Heilind Number:AMP2-1623772-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1623772-5
ECAD Model:
3D Model

Description:

C7 22R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623772-5
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623772-5

Detailed Description

Enhance your circuitry with the C7 through-hole resistor, featuring a 22 ohm resistance with a 5% tolerance for precise performance. This 7W power-rated component, designed with tinned copper leads for secure termination, is ideal for applications requiring a rated voltage of up to 350V. Its compact 22 x 8.5mm dimensions and axial leaded mount type make it easy to integrate, while the wirewound element ensures reliability. With a temperature coefficient of ±200 ppm/°C, this resistor maintains stability even in varying operating conditions. Upgrade your setup with this high-quality component, perfect for a range of electronic projects. (Note: This product is not RoHS compliant.)