2-1623773-0

Heilind Number:AMP2-1623773-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1623773-0
ECAD Model:
3D Model

Description:

C10 330R 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623773-0
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Rated Voltage:500 V
Dimensions:38.1 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP2-1623773-0

Detailed Description

Enhance your circuitry with the C10 330R 5% Through Hole Resistor. This high-quality component, with a power rating of 10 W and a resistance of 330 Ω, guarantees reliable performance in demanding applications. Featuring axial leaded mounting and tinned copper leads for secure connectivity, it measures 38.1 x 8.5 mm and boasts a wirewound element for optimal conductivity. With a tolerance of 5% and a voltage rating of 500 V, this resistor ensures precision and durability. Whether you're a hobbyist or a professional, this RoHS-compliant resistor is a must-have for your electronics toolkit.