2-1623773-4

Heilind Number:AMP2-1623773-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1623773-4
ECAD Model:
3D Model

Description:

C10 3R3 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623773-4
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:3.3 Ω
Rated Voltage:500 V
Dimensions:38.1 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP2-1623773-4

Detailed Description

Enhance your circuitry with this high-quality resistor, designed for optimal performance in a variety of applications. With a power rating of 10W and a resistance of 3.3Ω, it ensures reliable operation even under demanding conditions. Featuring tinned copper leads and a wirewound element, this component offers excellent conductivity and heat dissipation. With a tolerance of 5% and a temperature coefficient of ±90 ppm/°C, you can trust in its precision and stability. Measuring 38.1 x 8.5mm, it's compact yet powerful, making it suitable for space-constrained environments. Whether you're a hobbyist or a professional, this axial-leaded resistor is a valuable addition to your electronic toolkit.