2-1623773-5

Heilind Number:AMP2-1623773-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1623773-5
ECAD Model:
3D Model

Description:

C10 470R 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623773-5
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Rated Voltage:500 V
Dimensions:38.1 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP2-1623773-5

Detailed Description

Enhance your circuitry with the C10 470R 5% Through Hole Resistor, a high-performance component designed for precision and durability. Featuring a wirewound element and tinned copper leads, this resistor offers a reliable resistance of 470 Ω with a power rating of 10 W, making it suitable for various applications. With a tolerance of 5% and a temperature coefficient of ±90 ppm/°C, it ensures accurate and stable performance even in challenging environments. Measuring 38.1 x 8.5 mm, this axial-leaded resistor is easy to install and compatible with rated voltages up to 500 V. Trust in its quality craftsmanship for your electronic projects.