2-1623773-7

Heilind Number:AMP2-1623773-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1623773-7
ECAD Model:
3D Model

Description:

C10 47R 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623773-7
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Rated Voltage:500 V
Dimensions:38.1 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP2-1623773-7

Detailed Description

Enhance your circuitry with the C10 47R 5% resistor, designed for reliable performance in a variety of applications. This axial-leaded component boasts a power rating of 10 W and a resistance of 47 Ω, ensuring efficient operation even under high voltage conditions up to 500 V. With tinned copper leads for secure connectivity, it offers precise and stable performance. The wirewound element, with a tolerance of 5% and a temperature coefficient of ±90 ppm/°C, guarantees accuracy in signal processing. Measuring 38.1 x 8.5 mm, this resistor is compact yet robust, making it ideal for through-hole mounting. Upgrade your setup with this quality component, trusted for its durability and performance. Please note, this product is not RoHS compliant.