2-1623773-9

Heilind Number:AMP2-1623773-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1623773-9
ECAD Model:
3D Model

Description:

C10 680R 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623773-9
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Rated Voltage:500 V
Dimensions:38.1 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP2-1623773-9

Detailed Description

Enhance your electronic projects with this high-quality C10 680R 5% resistor. Featuring an axial leaded design with tinned copper terminals, it ensures easy and secure installation. With a power rating of 10W and a resistance of 680 ohms, this resistor can handle high voltage applications up to 500V. Its wirewound element and ±90 ppm/°C temperature coefficient guarantee reliable performance even in demanding environments. Measuring 38.1 x 8.5mm, it is compact yet powerful, making it ideal for a wide range of circuitry. Whether you're a hobbyist or a professional, this resistor is a must-have for your collection. Note: This product is not RoHS compliant.