2-1623774-0

Heilind Number:AMP2-1623774-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1623774-0
ECAD Model:
3D Model

Description:

C14 1K0 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623774-0
Mount Type:Axial Leaded
Power Rating:14 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Rated Voltage:650 V
Dimensions:53.3 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP2-1623774-0

Detailed Description

Enhance your electronic circuitry with the C14 1K0 5% Wirewound Resistor. Designed for high-power applications, this axial-leaded resistor boasts a robust 14W power rating and a resistance of 1 KΩ, ensuring reliable performance even under heavy loads. With tinned copper leads for easy installation, it offers a rated voltage of 650V, making it suitable for a wide range of industrial and commercial uses. Featuring a wirewound element and a tight tolerance of 5%, it guarantees precision in signal processing. Measuring 53.3 x 8.5 mm, this resistor is compact yet powerful, ideal for space-constrained environments. Its temperature coefficient of ±90 ppm/°C ensures stable operation across varying heat levels. While not RoHS-compliant, its exceptional quality and durability make it a valuable component in any resistor assembly. Elevate your circuit design with this high-performance through-hole resistor.