2-1623774-5

Heilind Number:AMP2-1623774-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1623774-5
ECAD Model:
3D Model

Description:

C14 22K 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623774-5
Mount Type:Axial Leaded
Power Rating:14 W
Termination Type:Tinned Copper Leads
Resistance:22 KΩ
Rated Voltage:650 V
Dimensions:53.3 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP2-1623774-5

Detailed Description

Upgrade your electronic circuits with our high-quality C14 resistor, featuring a resistance of 22 KΩ with a 5% tolerance. Designed for optimal performance, this axial leaded component boasts a power rating of 14 W and is suitable for a wide range of applications. With tinned copper leads for easy installation, it ensures reliable connectivity. Measuring 53.3 x 8.5 mm, it is compact yet efficient, making it ideal for space-constrained projects. Its wirewound construction and ±90 ppm/°C temperature coefficient guarantee stable and accurate operation. Trust in our RoHS-compliant resistor for your next project.