2-1623779-0

Heilind Number:AMP2-1623779-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1623779-0
ECAD Model:
3D Model

Description:

SQB20 47R 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623779-0
Mount Type:Radial Leaded
Power Rating:20 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:60 x 14 x 13.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP2-1623779-0

Detailed Description

Enhance your circuitry with the SQB20 47R 5% Wirewound Resistor. Designed for optimal performance, this radial leaded resistor boasts a power rating of 20 W and a resistance of 47 Ω, ensuring reliable operation even in extreme temperatures ranging from -55 to 250 °C. With tinned copper leads for secure termination, this component guarantees efficient power handling. Measuring 60 x 14 x 13.5 mm, it is compact yet powerful, making it perfect for various applications. Its ±300 ppm/°C temperature coefficient and 5% tolerance further enhance its precision, while its through-hole mounting design simplifies installation. Upgrade your electronic projects with this high-quality resistor that offers both durability and performance.