2-1623779-2

Heilind Number:AMP2-1623779-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1623779-2
ECAD Model:
3D Model

Description:

SQB20 100R 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623779-2
Mount Type:Radial Leaded
Power Rating:20 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:60 x 14 x 13.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP2-1623779-2

Detailed Description

Enhance your circuitry with the SQB20 100R 5% Through Hole Resistor. With a power rating of 20W and a resistance of 100Ω, this component ensures reliable performance in a wide operating temperature range from -55 to 250°C. Featuring tinned copper leads for secure termination, its wirewound element design offers precision and stability with a tolerance of 5%. Measuring 60 x 14 x 13.5mm, this radial leaded resistor is a versatile choice for various applications. Its ±300 ppm/°C temperature coefficient guarantees accurate operation, while its robust construction complies with RoHS standards. Upgrade your projects with this high-quality resistor for optimal functionality.