| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623779-5 |
| Mount Type: | Radial Leaded |
| Power Rating: | 20 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 330 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 60 x 14 x 13.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP2-1623779-5 |
2-1623779-5
| Heilind Number: | AMP2-1623779-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623779-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQB20 330R 5% through hole resistor. With a power rating of 20W and a resistance of 330 ohms, this radial leaded component is designed for high-performance applications. Its wirewound construction ensures reliable conductivity, while tinned copper leads provide secure termination. Operating in a wide temperature range from -55 to 250°C, it's suitable for various environments. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor offers precision and stability. Whether you're a hobbyist or a professional, this component is an essential addition to your electronics toolbox.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


