| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623779-6 |
| Mount Type: | Radial Leaded |
| Power Rating: | 20 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 470 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 60 x 14 x 13.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP2-1623779-6 |
2-1623779-6
| Heilind Number: | AMP2-1623779-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623779-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the SQB20 470R 5% Wirewound Resistor. Featuring a robust radial leaded mount and tinned copper terminations, this resistor offers a power rating of 20W and a resistance of 470Ω. Its reliable performance is maintained across a wide operating temperature range of -55 to 250°C, with a low temperature coefficient of ±300 ppm/°C. Measuring 60 x 14 x 13.5mm, this component is designed for through-hole installation, ensuring secure and efficient integration into your projects. Trust in its 5% tolerance and high-quality construction for dependable results in demanding applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


