2-1623779-7

Heilind Number:AMP2-1623779-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1623779-7
ECAD Model:
3D Model

Description:

SQB20 680R 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623779-7
Mount Type:Radial Leaded
Power Rating:20 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:60 x 14 x 13.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP2-1623779-7

Detailed Description

Enhance circuit performance with the SQB20 680R 5% radial leaded resistor. Designed for durability and reliability, this wirewound resistor features a power rating of 20 W and a resistance of 680 Ω. With tinned copper leads for secure termination, it ensures stable operation even in extreme temperatures ranging from -55 to 250 °C. Measuring 60 x 14 x 13.5 mm, this component is compact yet efficient, making it ideal for a variety of applications. Its ±300 ppm/°C temperature coefficient guarantees precision, while its 5% tolerance ensures consistent performance. Whether for industrial or commercial use, this resistor is a dependable choice for your circuitry needs. Please note that while it meets stringent performance standards, it is not RoHS compliant. Elevate your projects with the SQB20 680R 5% resistor.