| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623779-8 |
| Mount Type: | Radial Leaded |
| Power Rating: | 20 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 KΩ |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 60 x 14 x 13.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP2-1623779-8 |
2-1623779-8
| Heilind Number: | AMP2-1623779-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623779-8 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic components with the SQB20 1K0 5% resistor. This high-quality, wirewound resistor is designed for optimal performance, with a power rating of 20W and a tolerance of 5%. Its radial leaded mount type and tinned copper leads make for easy installation, while its durable construction ensures reliability in various operating conditions. With a resistance of 1 KΩ and a temperature coefficient of ±300 ppm/°C, this resistor is suitable for a wide range of applications. Rest assured of its quality and compliance with industry standards, making it an essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


