2-1623782-2

Heilind Number:AMP2-1623782-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1623782-2
ECAD Model:
3D Model

Description:

SQM5 12K 5% (METAL FILM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623782-2
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:12 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-1623782-2

Detailed Description

Enhance the performance of your electronic circuits with our SQM5 12K 5% resistor. Boasting a durable metal film construction, this radial-leaded component offers a power rating of 5W and a resistance of 12KΩ, ensuring reliable operation even in demanding conditions. With tinned copper leads for easy installation, this resistor is suitable for a wide range of applications. Its compact dimensions of 25 x 13 x 9mm make it ideal for space-constrained designs, while the wirewound element and ±300 ppm/°C temperature coefficient guarantee precision and stability. Trust in the quality and performance of this RoHS-compliant resistor for all your through-hole resistor needs.