| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623782-3 |
| Mount Type: | Radial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5.6 KΩ |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 25 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP2-1623782-3 |
2-1623782-3
| Heilind Number: | AMP2-1623782-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623782-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQM5 5K6 5% (METAL FILM) resistor. With a power rating of 5W, this radial leaded component offers reliable performance in a range of applications. Its wirewound element and metal oxide material ensure durability and precision, while the ±300 ppm/°C temperature coefficient guarantees stable operation across a wide temperature range. With tinned copper leads for easy installation, this resistor is a valuable addition to any electronic setup. Rest assured of its quality, as it complies with RoHS standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


