| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SQMR520KJ |
| Mount Type: | Radial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 20 KΩ |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 25 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP2-1623782-5 |
SQMR520KJ
| Heilind Number: | AMP2-1623782-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | SQMR520KJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the SQM5 20K 5% through hole resistor, designed for optimal performance in a wide operating temperature range from -55 to 250°C. With a power rating of 5W, this radial leaded resistor boasts a durable construction and precise wirewound element, ensuring reliable resistance of 20KΩ with a tolerance of 5%. The tinned copper leads offer easy installation, while the metal oxide material guarantees longevity and stability. RoHS compliant and featuring a temperature coefficient of ±300 ppm/°C, this resistor is ideal for various applications in industrial and electronic systems. Upgrade your projects with this high-quality component, measuring 25 x 13 x 9mm.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


