2-1623782-7

Heilind Number:AMP2-1623782-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1623782-7
ECAD Model:
3D Model

Description:

SQM5 75K 5% (METAL FILM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623782-7
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:75 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-1623782-7

Detailed Description

Enhance your electronic projects with the SQM5 75K 5% resistor, a high-quality component designed for precision performance. With a power rating of 5 W and a resistance of 75 KΩ, this radial leaded resistor is ideal for a variety of applications. Its metal film construction ensures durability and reliability, while the tinned copper leads provide secure connections. Operating in a wide temperature range from -55 to 250 °C, this resistor is suitable for both standard and extreme environments. Measuring 25 x 13 x 9 mm, it can easily fit into your circuit board layout. The wirewound element offers stable and accurate resistance, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. RoHS compliant and made of high-quality metal oxide, this resistor meets international standards for environmental consciousness. Perfect for use in through hole applications, it is a must-have for any electronic enthusiast or professional. Upgrade your projects with the SQM5 75K 5% resistor and experience reliable performance like never before.